
* Images are for reference only
74438356012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438356012
- JLCPCB Part #
- C6404637
- Package
- SMD,4.1x4.1mm
- Description
- 1.2uH 18mΩ 5.8A 9A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7989
200+
$1.1177
500+
$1.0796
1000+
$1.0621
Welcome back, may I help you?