
* Images are for reference only
744272222
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744272222
- JLCPCB Part #
- C2662175
- Package
- SMD-4P,10x8.7mm
- Description
- 2 2.2mH@100kHz 300mΩ 7.5kΩ@4MHz 750mA SMD-4P,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4555
10+
$3.9169
30+
$3.5969
100+
$3.2737
500+
$3.1242
800+
$3.0566
Related Products
Welcome back, may I help you?