
* Images are for reference only
74405024033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74405024033
- JLCPCB Part #
- C2045794
- Package
- 1008
- Description
- 1.3A 163mΩ 2.1A 3.3uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3557
200+
$0.1377
500+
$0.1328
1000+
$0.1304
Welcome back, may I help you?