* Images are for reference only
744043180
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744043180
- JLCPCB Part #
- C2918721
- Package
- 10uH/1.19A/WE744043100
- Description
- Power inductor, 18uH 30%, 0.98A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
744043180 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744043180 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744043180 symbol, PCB footprint from the free EasyEDA PCB design tool.
744043180 datasheets or manufacturer documentation.
Datasheet: 744043180 Datasheet (PDF)
Unavailable