
* Images are for reference only
614004185023
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 614004185023
- JLCPCB Part #
- C5441006
- Package
- Plugin
- Description
- -55℃~+85℃ 1 4P Female Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0453
200+
$0.8169
500+
$0.7895
1000+
$0.7767
Related Products
Welcome back, may I help you?