
* Images are for reference only
742792620
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792620
- JLCPCB Part #
- C5356000
- Package
- 0603
- Description
- Ferrite Beads WE-CBF 0603 100MHz 100Ohm 500mA AEC-Q200
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1595
50+
$0.1278
150+
$0.1142
500+
$0.0972
2500+
$0.0896
4000+
$0.0851