This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

824500850

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824500850
JLCPCB Part #
C1976379
Package
DO-214AC
Description
-65℃~+150℃ 14.4V 20uA 27.8A@10/1000us 400W@10/1000us 8.5V 9.92V TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2722
200+ $0.1054
500+ $0.1017
1000+ $0.0999

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons