
* Images are for reference only
742792114
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792114
- JLCPCB Part #
- C6464351
- Package
- 1206
- Description
- 1 25mΩ 3A 50Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
50+
$0.1872
150+
$0.1646
500+
$0.1364
3000+
$0.1239
6000+
$0.1163
Welcome back, may I help you?