* Images are for reference only
691412120003B
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691412120003B
- JLCPCB Part #
- C7032328
- Package
- Plugin
- Description
- Wurth Elektronik 3p3.5mm间距PCB端子排, PCB安装, 焊接端接, 灰色, 6A, 1.6 kV 、 2.5 kV 、 250 V 交流、 300 V 交流, 691412120003B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691412120003B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691412120003B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691412120003B symbol, PCB footprint from the free EasyEDA PCB design tool.
691412120003B datasheets or manufacturer documentation.
Datasheet: 691412120003B Datasheet (PDF)
Minimum: 6
Full Reel: 378
Total: $0
Available Order Qty: 0
In-stock Item Pricing