* Images are for reference only
691322310004
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691322310004
- JLCPCB Part #
- C7191707
- Package
- Plugin
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 10A 4P Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691322310004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691322310004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691322310004 symbol, PCB footprint from the free EasyEDA PCB design tool.
691322310004 datasheets or manufacturer documentation.
Datasheet: 691322310004 Datasheet (PDF)
Minimum: 7
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing