* Images are for reference only
440055-9
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 440055-9
- JLCPCB Part #
- C5167889
- Package
- 弯插,P=2mm
- Description
- CONN HEADER R/A 9POS 2MM
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
440055-9 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 440055-9 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
440055-9 symbol, PCB footprint from the free EasyEDA PCB design tool.
440055-9 datasheets or manufacturer documentation.
Minimum: 300
Full Reel: 300
Total: $0
In-stock Item Pricing
Featured Products