* Images are for reference only
691322110006
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691322110006
- JLCPCB Part #
- C6700446
- Package
- Plugin
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 10A 6P Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691322110006 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691322110006 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691322110006 symbol, PCB footprint from the free EasyEDA PCB design tool.
691322110006 datasheets or manufacturer documentation.
Datasheet: 691322110006 Datasheet (PDF)
Minimum: 5
Full Reel: 380
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing