
* Images are for reference only
890324023003CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890324023003CS
- JLCPCB Part #
- C6100031
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 275V 6.8nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3230
200+
$0.1289
500+
$0.1247
1000+
$0.1224
Related Products
Welcome back, may I help you?