* Images are for reference only
691305530004
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691305530004
- JLCPCB Part #
- C6826288
- Package
- CONN-TH
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 16A 4P Vertical
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
691305530004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691305530004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691305530004 symbol, PCB footprint from the free EasyEDA PCB design tool.
691305530004 datasheets or manufacturer documentation.
Datasheet: 691305530004 Datasheet (PDF)
Minimum: 3
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing