
* Images are for reference only
742792625
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792625
- JLCPCB Part #
- C1533835
- Package
- 0603
- Description
- -55℃~+125℃ 1 120Ω@100MHz 2A 50mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6543
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6525
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
50+
$0.0787
150+
$0.0692
500+
$0.0621
2500+
$0.0563
4000+
$0.0536
Related Products
Welcome back, may I help you?