
* Images are for reference only
686106148922/WE
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686106148922/WE
- JLCPCB Part #
- C5137465
- Package
- SMD-6P
- Description
- Wurth Elektronik 6p1mmSpacingFPCConnector socket, Single row, Surface mount installation, 1A, 100 V AC (Alternating Current)/DC, Horizontal, 686106148922
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →