* Images are for reference only
662105145021
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 662105145021
- JLCPCB Part #
- C17458047
- Package
- SMD
- Description
- Headers & Wire Housings WR-MPC3 3.0mm Male 5Pin Single Angled
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
662105145021 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 662105145021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
662105145021 symbol, PCB footprint from the free EasyEDA PCB design tool.
662105145021 datasheets or manufacturer documentation.
Datasheet: 662105145021 Datasheet (PDF)
Minimum: 3
Full Reel: 400
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing