
* Images are for reference only
66100211722
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66100211722
- JLCPCB Part #
- C17342799
- Package
- Plugin
- Description
- -40℃~+125℃ 1 1x2P 2 2.54mm 2P 3A 50V Black Phosphor bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.3554
10+
$0.3459
30+
$0.3396
100+
$0.3332
Welcome back, may I help you?