* Images are for reference only
648105131822
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 648105131822
- JLCPCB Part #
- C17313962
- Package
- SMD
- Description
- Headers & Wire Housings WR-WTB 1.5mm MaleSMT 5Pin Hztl Shrouded
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3005
200+
$0.5190
500+
$0.5025
1000+
$0.4935