* Images are for reference only
62734020621
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 62734020621
- JLCPCB Part #
- C20598552
- Package
- SMD-40P,P=1.27mm
- Description
- Headers & Wire Housings WR-BHD 1.27mm Male SMT Box Header 40 pins SMT straight gold plating
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62734020621 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
62734020621 technical specifications, attributes, and parameters.
62734020621 symbol, PCB footprint from the free EasyEDA PCB design tool.
62734020621 datasheets or manufacturer documentation.
Datasheet: 62734020621 Datasheet (PDF)
Minimum: 458
Full Reel: 700
Total: $0
Available Order Qty: 0
In-stock Item Pricing