* Images are for reference only
860040581021
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 860040581021
- JLCPCB Part #
- C6839200
- Package
- Plugin
- Description
- Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 4700uF 35V 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
860040581021 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 860040581021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
860040581021 symbol, PCB footprint from the free EasyEDA PCB design tool.
860040581021 datasheets or manufacturer documentation.
Datasheet: 860040581021 Datasheet (PDF)
Minimum: 1
Full Reel: 160
Total: $0
In-stock Item Pricing