
* Images are for reference only
62200821121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62200821121
- JLCPCB Part #
- C5344744
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+125℃ 1.27mm 1.27mm 1A 2 50V 8P Black Copper alloy Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0130
200+
$0.4052
500+
$0.3908
1000+
$0.3843
Welcome back, may I help you?