
* Images are for reference only
62101021921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62101021921
- JLCPCB Part #
- C5361104
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 10P 2 200V 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 58
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2431
200+
$0.4970
500+
$0.4795
1000+
$0.4716
Welcome back, may I help you?