
* Images are for reference only
620102131822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 620102131822
- JLCPCB Part #
- C5154141
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 650
Total: $0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$1.3557
10+
$1.1484
30+
$1.0351
100+
$0.9060
650+
$0.8501
1300+
$0.8230
Welcome back, may I help you?