
* Images are for reference only
618009231221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 618009231221
- JLCPCB Part #
- C5197610
- Package
- Plugin
- Description
- -55℃~+105℃ 125V 2 3A 9P Black Male Right Angle Standard D-Sub Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0573
10+
$5.2149
30+
$4.7151
100+
$4.2090
500+
$3.9758
1000+
$3.8695
2000+
$3.8235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?