
* Images are for reference only
61400416121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61400416121
- JLCPCB Part #
- C5142121
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1.5A 30V 4P Female Right Angle Type-B USB 2.0 White Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.9051
10+
$1.6463
30+
$1.4844
100+
$1.3193
500+
$1.2447
1000+
$1.2129
Welcome back, may I help you?