
* Images are for reference only
861221486023
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221486023
- JLCPCB Part #
- C1613717
- Package
- Plugin,D35xL49mm
- Description
- -25℃~+85℃ 10mm 2.68A@120Hz 3000hrs@85℃ 35mm 450V 470uF 49mm ±20% Plugin,D35xL49mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9499
200+
$4.2377
500+
$4.0893
1000+
$4.0151
Welcome back, may I help you?