
* Images are for reference only
61304021021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61304021021
- JLCPCB Part #
- C7190572
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x20P 3A 40P 6mm Black Copper alloy Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 200
Total: $0.00
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$2.1956
10+
$1.8448
30+
$1.6257
200+
$1.4019
400+
$1.3003
1000+
$1.2558
Welcome back, may I help you?