
* Images are for reference only
60312202114513
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60312202114513
- JLCPCB Part #
- C5907629
- Package
- -
- Description
- 1 18GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8169
180+
$4.7157
540+
$4.5577
1080+
$4.4802
Welcome back, may I help you?