
* Images are for reference only
142-0701-881
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-0701-881
- JLCPCB Part #
- C3173828
- Package
- -
- Description
- -65℃~+165℃ 1 18GHz 335V 50Ω Board Side Inner Bore Offset Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5310
200+
$5.2373
500+
$5.0525
1000+
$4.9625
Related Products