
* Images are for reference only
434123025826
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 434123025826
- JLCPCB Part #
- C5280495
- Package
- SMD
- Description
- -40℃~+85℃ 16V 2.6N 50mA J-Lead Oval Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 447
Full Reel: 2900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
100+
$0.0199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?