
* Images are for reference only
171020601
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 171020601
- JLCPCB Part #
- C6042361
- Package
- -
- Description
- 1 2A 6V~42V 800mV~6V 86% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2623
250+
$12.0758
500+
$11.6725
1000+
$11.4732
Welcome back, may I help you?