
* Images are for reference only
SM1206SRC-IL
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- SM1206SRC-IL
- JLCPCB Part #
- C19306005
- Package
- 1206
- Description
- -30℃~+80℃ 1.85V 18mcd~36mcd 20mA 30° 640nm 660nm Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2975
1000+
$0.1188
2500+
$0.1148
5000+
$0.1128
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?