* Images are for reference only
155060YS75300
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 155060YS75300
- JLCPCB Part #
- C2690339
- Package
- 0603
- Description
- Standard LEDs - SMD WL-SMSW Wtrclr SdVw Ylw 2V 20mA 595nm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3507
200+
$0.1358
500+
$0.1310
1000+
$0.1286