
* Images are for reference only
150060YS75003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150060YS75003
- JLCPCB Part #
- C5476349
- Package
- 0603
- Description
- -40℃~+100℃ 140° 20mA 2V 550mcd 590nm 595nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3612
200+
$0.1441
500+
$0.1393
1000+
$0.1370
Related Products
Welcome back, may I help you?