
* Images are for reference only
7499011002A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7499011002A
- JLCPCB Part #
- C6708185
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Non-LED Shielded Tin Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 29
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7797
203+
$3.5030
493+
$3.3872
986+
$3.3285
Welcome back, may I help you?