
* Images are for reference only
WTD01A02BB
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTD01A02BB
- JLCPCB Part #
- C5382993
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 125V 1A 1x2P 2 2P 3.65mm 5.2mm Beige Brass LCP Matte Tin Surface Mount,Vertical SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2635
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2456
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0236
1000+
$0.0202
2000+
$0.0180
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?