
* Images are for reference only
WT06001W-052R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT06001W-052R-001
- JLCPCB Part #
- C49451947
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.6mm 1 1.64mm 1x5P 30V 5 500mA 5P Copper alloy Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=0.6mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3900
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3900
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
50+
$0.1020
150+
$0.0884
500+
$0.0783
2500+
$0.0702
4000+
$0.0662
Related Products
Welcome back, may I help you?