This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DT120BW-101R-001

Extended
Manufacturer
ZGWD
MFR.Part #
DT120BW-101R-001
JLCPCB Part #
C49254554
Package
SMD,P=1.2mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.2mm 1.5A 10 10P 13.8mm 1x10P 50V Copper alloy Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4500

Minimum: 1

Full Reel: 4500

$0.01

Add To List

Available Order Qty: 4500

In-stock Item Pricing

Qty Unit Price
1+ $0.2543
50+ $0.1993
150+ $0.1758
500+ $0.1464
2500+ $0.1334
4500+ $0.1255

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons