
* Images are for reference only
WSLP5931L3000FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP5931L3000FEB
- JLCPCB Part #
- C7152439
- Package
- 5931
- Description
- -65℃~+170℃ 0.3mΩ 10W ±1% ±175ppm/℃ 5931 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.3871
10+
$4.5687
30+
$4.0838
100+
$3.5925
500+
$3.3653
1000+
$3.2638
Welcome back, may I help you?