
* Images are for reference only
RMIF-112LM
Extended
- Manufacturer
- WRG(Wangrong)
- MFR.Part #
- RMIF-112LM
- JLCPCB Part #
- C358610
- Package
- Plugin,29x12.6mm
- Description
- 100mΩ 10ms 12.6mm 16A 20ms 29mm 4 540mW 720Ω 插件,29x12.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0958
10+
$0.9059
50+
$0.7692
100+
$0.6501
500+
$0.5986
1000+
$0.5745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?