
* Images are for reference only
RC-112DM2
Extended
- Manufacturer
- WRG(Wangrong)
- MFR.Part #
- RC-112DM2
- JLCPCB Part #
- C5291288
- Package
- Plugin,7x20.3mm
- Description
- 100mΩ 10ms 1Ω 200mW 20ms 4 5A 插件,7x20.3mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8388
200+
$0.7130
500+
$0.6872
1000+
$0.6743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?