
* Images are for reference only
RJ-SS-105LM
Extended
- Manufacturer
- WRG(Wangrong)
- MFR.Part #
- RJ-SS-105LM
- JLCPCB Part #
- C358576
- Package
- Plugin,10.2x18.2mm
- Description
- 100mΩ 10ms 125Ω 200mW 20ms 4 5A 插件,10.2x18.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2626
10+
$0.2546
30+
$0.2497
100+
$0.2449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?