This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WRB1212ZP-3WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
WRB1212ZP-3WR2
JLCPCB Part #
C5369783
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.5kV 10mm 12V 20.3mm 250kHz 250mA 31.8mm 3W 680uF 80mVp-p 83% 9V~18V Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 15

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $5.8107
10+ $4.9924
30+ $4.4946
105+ $4.0757

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons