
* Images are for reference only
WR121WF500MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- WR121WF500MT5E
- JLCPCB Part #
- C49188459
- Package
- 0612
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 1W 200V 50mΩ Thick Film Resistor ±1% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4906
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 4906
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0392
300+
$0.0344
1000+
$0.0309
5000+
$0.0283
10000+
$0.0268
Welcome back, may I help you?