This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C50Q3205KF2L150A10

Extended
Manufacturer
WQC
MFR.Part #
C50Q3205KF2L150A10
JLCPCB Part #
C18174089
Package
Plugin,P=27.5mm
Description
-40℃~+125℃ 2uF 310V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3369
50+ $0.2646
150+ $0.2336
1000+ $0.1949
2000+ $0.1777
5000+ $0.1673

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons