
* Images are for reference only
C50Q3105KE4L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C50Q3105KE4L230A10
- JLCPCB Part #
- C22361317
- Package
- Plugin,P=22.5mm
- Description
- 310V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
1000+
$0.0688
2500+
$0.0666
5000+
$0.0654
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?