
* Images are for reference only
C383A474JF13L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C383A474JF13L230A10
- JLCPCB Part #
- C18174180
- Package
- Plugin,P=27.5mm
- Description
- 1kV Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
10+
$0.2645
30+
$0.2596
100+
$0.2548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?