
* Images are for reference only
C382J104JE4L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C382J104JE4L230A10
- JLCPCB Part #
- C18174127
- Package
- Plugin,P=22.5mm
- Description
- 630V 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.1572
50+
$0.1535
200+
$0.1510
500+
$0.1485
Related Products
Welcome back, may I help you?