This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C362J105JF1L230A10

Extended
Manufacturer
WQC
MFR.Part #
C362J105JF1L230A10
JLCPCB Part #
C18174411
Package
Plugin,P=27.5mm
Description
1uF 630V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2461
50+ $0.1933
150+ $0.1706
600+ $0.1423
2400+ $0.1297
5100+ $0.1222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons